33 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC2211N330K602TG

DigiKey Part Number
4587-SCC2211N330K602TGTR-ND - Tape & Reel (TR)
4587-SCC2211N330K602TGCT-ND - Cut Tape (CT)
4587-SCC2211N330K602TGDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
SCC2211N330K602TG
Description
CAP CER 33PF 250V C0G/NP0 2211
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2211 (5728 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$22.00000NT$22
10NT$13.50000NT$135
50NT$10.28000NT$514
100NT$9.27000NT$927
500NT$7.57000NT$3,785
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$7.04400NT$7,044
2,000NT$6.61250NT$13,225
3,000NT$6.39600NT$19,188
5,000NT$6.15640NT$30,782
7,000NT$6.01614NT$42,113
10,000NT$5.88140NT$58,814
Manufacturers Standard Package