
HIH8120-021-001 | |
|---|---|
DigiKey Part Number | 480-5706-2-ND - Tape & Reel (TR) 480-5706-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIH8120-021-001 |
Description | SENS HUMI/TEMP 3.3V I2C 2% 4SIP |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 6 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HIH8120-021-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$755.00000 | NT$755 |
| 5 | NT$687.20000 | NT$3,436 |
| 10 | NT$662.30000 | NT$6,623 |
| 25 | NT$632.76000 | NT$15,819 |
| 50 | NT$612.66000 | NT$30,633 |
| 100 | NT$594.26000 | NT$59,426 |







