
| TBPDPNS100PGUCV | |
|---|---|
| DigiKey Part Number | 480-5854-ND | 
| Manufacturer | |
| Manufacturer Product Number | TBPDPNS100PGUCV | 
| Description | SENSOR 100PSIG 0.26" .0255V 4DIP | 
| Customer Reference | |
| Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.26" (6.5mm) Tube 0 mV ~ 25.5 mV (5V) 4-DIP (0.453", 11.50mm), Top Port | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Applications | Board Mount | |
| Pressure Type | Vented Gauge | |
| Operating Pressure | 100PSI (689.48kPa) | |
| Output Type | Wheatstone Bridge | |
| Output | 0 mV ~ 25.5 mV (5V) | |
| Accuracy | ±0.15% | |
| Voltage - Supply | 1.5V ~ 12V | |
| Port Size | Male - 0.26" (6.5mm) Tube | |
| Port Style | Barbless | |
| Features | Temperature Compensated | |
| Termination Style | PC Pin | |
| Maximum Pressure | 245PSI (1689.22kPa) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | 4-DIP (0.453", 11.50mm), Top Port | |
| Supplier Device Package | 4-DIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Taiwan
Taiwan