
V15W2-EZ200A02-AW2 | |
|---|---|
DigiKey Part Number | 480-V15W2-EZ200A02-AW2-ND |
Manufacturer | |
Manufacturer Product Number | V15W2-EZ200A02-AW2 |
Description | BASIC SWITCH-HAZARDOUS AREA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 110gf |
Series | Release Force 19gf |
Packaging Bulk | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.236" (6.0mm) |
Circuit SPDT | Differential Travel 0.035" (0.9mm) |
Switch Function On-Mom | Overtravel 0.059" (1.5mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | NT$490.20000 | NT$4,902 |


