Adapter Coaxial Connector MMCX Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_MMCX-SMA-50-1/111_UE

DigiKey Part Number
3628-33_MMCX-SMA-50-1/111_UE-ND
Manufacturer
Manufacturer Product Number
33_MMCX-SMA-50-1/111_UE
Description
COAX ADAPT SMA TO MMCX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MMCX Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_MMCX-SMA-50-1/111_UE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
6 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Beryllium Copper, Brass
Conversion Type
Between Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
MMCX Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
SMA Jack, Female Socket
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$3,005.00000NT$3,005
10NT$2,554.20000NT$25,542
25NT$2,394.44000NT$59,861
50NT$2,280.28000NT$114,014
100NT$2,171.59000NT$217,159
Manufacturers Standard Package