


IT0140123/75 | |
|---|---|
DigiKey Part Number | 2014-IT0140123/75-ND |
Manufacturer | |
Manufacturer Product Number | IT0140123/75 |
Description | SWAB SNGL HEAD PVAC 75 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyvinyl Acetate (PVAC) Tip 75 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyvinyl Acetate (PVAC) | |
Handle Material | Polyvinyl Chloride (PVC) | |
Features | Anti-Static | |
Handle Length | - | |
Quantity | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,118.00000 | NT$4,118 |


