Image for S51-PR-5-B01-PK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S51-PR-5-B01-PK

DigiKey Part Number
1885-S51-PR-5-B01-PK-ND
Manufacturer
Manufacturer Product Number
S51-PR-5-B01-PK
Description
952701401 SENSOR M18 TUBULAR
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) PNP-NC/NO
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective, Polarized
Sensing Distance
3.937" ~ 118.110" (100mm ~ 3m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP-NC/NO
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.