
CF211-05-10-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-05-10-02-ND 4903-CF211-05-10-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-05-10-02 |
Description | PVC300V 10PR/20AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 (10 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.610" (15.49mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$808.00000 | NT$808 |
| 5 | NT$720.60000 | NT$3,603 |
| 10 | NT$685.70000 | NT$6,857 |
| 25 | NT$641.84000 | NT$16,046 |
| 50 | NT$610.18000 | NT$30,509 |
| 100 | NT$579.81000 | NT$57,981 |
| 250 | NT$541.53200 | NT$135,383 |
| 500 | NT$513.91800 | NT$256,959 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$381.25000 | NT$381,250 |

