
IXA16-HBFF12-25.000MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA16-HBFF12-25.000MHZTR-ND - Tape & Reel (TR) 2780-IXA16-HBFF12-25.000MHZCT-ND - Cut Tape (CT) 2780-IXA16-HBFF12-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA16-HBFF12-25.000MHZ |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 10 | NT$20.50000 | NT$205 |
| 25 | NT$19.40000 | NT$485 |
| 50 | NT$18.60000 | NT$930 |
| 100 | NT$17.84000 | NT$1,784 |
| 250 | NT$16.86800 | NT$4,217 |
| 500 | NT$16.17000 | NT$8,085 |
| 1,000 | NT$15.50000 | NT$15,500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$14.49700 | NT$43,491 |
| 6,000 | NT$13.89783 | NT$83,387 |

