
BBTS500101LUA1TOBO1 | |
|---|---|
DigiKey Part Number | 448-BBTS500101LUA1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BBTS500101LUA1TOBO1 |
Description | BBTS500101LUA1TOBO1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTS50010-1LUA PROFET™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | BTS50010-1LUA | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,171.00000 | NT$4,171 |


