
CY62137FV30LL-45BVXI | |
|---|---|
DigiKey Part Number | CY62137FV30LL-45BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62137FV30LL-45BVXI |
Description | IC SRAM 2MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62137FV30LL-45BVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$84.00000 | NT$84 |
| 10 | NT$78.20000 | NT$782 |
| 25 | NT$75.92000 | NT$1,898 |
| 50 | NT$74.20000 | NT$3,710 |
| 100 | NT$72.49000 | NT$7,249 |
| 480 | NT$68.62292 | NT$32,939 |
| 960 | NT$66.93021 | NT$64,253 |
| 1,440 | NT$65.94931 | NT$94,967 |
| 5,280 | NT$62.86345 | NT$331,919 |


