
D1461S45TXPSA2 | |
|---|---|
DigiKey Part Number | D1461S45TXPSA2-ND |
Manufacturer | |
Manufacturer Product Number | D1461S45TXPSA2 |
Description | DIODE STANDARD 1720A BGD10026K1 |
Customer Reference | |
Detailed Description | Diode 1720A Chassis Mount BG-D10026K-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Current - Average Rectified (Io) | 1720A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 mA @ 4500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D10026K-1 | |
Operating Temperature - Junction | -40°C ~ 140°C | |
Base Product Number |

