
D1721NH90TAOSA1 | |
|---|---|
DigiKey Part Number | 448-D1721NH90TAOSA1-ND |
Manufacturer | |
Manufacturer Product Number | D1721NH90TAOSA1 |
Description | DIODE STANDARD 2160A BGD10026K1 |
Customer Reference | |
Detailed Description | Diode 2160A Chassis Mount BG-D10026K-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | ||
Current - Average Rectified (Io) | 2160A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 mA @ 9000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D10026K-1 | |
Operating Temperature - Junction | 0°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | NT$76,037.00000 | NT$152,074 |

