
D1821SH45TS05XOSA1 | |
|---|---|
DigiKey Part Number | D1821SH45TS05XOSA1-ND |
Manufacturer | |
Manufacturer Product Number | D1821SH45TS05XOSA1 |
Description | DIODE STD 4500V 1710A BGD10026K1 |
Customer Reference | |
Detailed Description | Diode 4500 V 1710A Chassis Mount BG-D10026K-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4500 V | |
Current - Average Rectified (Io) | 1710A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D10026K-1 | |
Operating Temperature - Junction | - | |
Base Product Number |

