
IMBF170R650M1XTMA1 | |
---|---|
DigiKey Part Number | 448-IMBF170R650M1XTMA1TR-ND - Tape & Reel (TR) 448-IMBF170R650M1XTMA1CT-ND - Cut Tape (CT) 448-IMBF170R650M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBF170R650M1XTMA1 |
Description | SICFET N-CH 1700V 7.4A TO263-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 7.4A (Tc) 88W (Tc) Surface Mount PG-TO263-7-13 |
Datasheet | Datasheet |
EDA/CAD Models | IMBF170R650M1XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V, 15V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 1.5A, 15V | |
Vgs(th) (Max) @ Id | 5.7V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 12 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 422 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-13 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$183.00000 | NT$183 |
10 | NT$122.20000 | NT$1,222 |
100 | NT$87.78000 | NT$8,778 |
500 | NT$86.30800 | NT$43,154 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | NT$70.51500 | NT$70,515 |