
IMT65R107M1HXUMA1 | |
---|---|
DigiKey Part Number | 448-IMT65R107M1HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R107M1HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R107M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R107M1HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 650 V Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$188.00000 | NT$188 |
10 | NT$128.80000 | NT$1,288 |
100 | NT$96.84000 | NT$9,684 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | NT$80.95450 | NT$161,909 |