
S25HL01GTFAMHA010 | |
|---|---|
DigiKey Part Number | 448-S25HL01GTFAMHA010-ND |
Manufacturer | |
Manufacturer Product Number | S25HL01GTFAMHA010 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 166 MHz 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$675.00000 | NT$675 |
| 10 | NT$625.70000 | NT$6,257 |
| 25 | NT$606.08000 | NT$15,152 |
| 50 | NT$591.34000 | NT$29,567 |
| 240 | NT$558.55833 | NT$134,054 |
| 480 | NT$544.42083 | NT$261,322 |

