
TDA21490AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA21490AUMA1TR-ND - Tape & Reel (TR) 448-TDA21490AUMA1CT-ND - Cut Tape (CT) 448-TDA21490AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA21490AUMA1 |
Description | IFX POWERSTAGE/DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Driver PG-IQFN-39-7 |
Datasheet | Datasheet |
EDA/CAD Models | TDA21490AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 4.25V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | PG-IQFN-39-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$175.00000 | NT$175 |
| 10 | NT$133.50000 | NT$1,335 |
| 25 | NT$123.08000 | NT$3,077 |
| 100 | NT$111.60000 | NT$11,160 |
| 250 | NT$106.13600 | NT$26,534 |
| 500 | NT$102.84200 | NT$51,421 |
| 1,000 | NT$100.13000 | NT$100,130 |
| 2,500 | NT$97.26720 | NT$243,168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$95.54260 | NT$477,713 |











