



TLE98432QXXUMA1 | |
|---|---|
DigiKey Part Number | TLE98432QXXUMA1TR-ND - Tape & Reel (TR) TLE98432QXXUMA1CT-ND - Cut Tape (CT) TLE98432QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE98432QXXUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (52kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE98432QXXUMA1 Models |
Category | Number of I/O 10 |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH (52kB) | Supplier Device Package PG-VQFN-48-31 |
RAM Size 4K x 8 | Base Product Number |
Interface LIN, SSI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$164.00000 | NT$164 |
| 10 | NT$124.30000 | NT$1,243 |
| 25 | NT$114.44000 | NT$2,861 |
| 100 | NT$103.56000 | NT$10,356 |
| 250 | NT$98.37600 | NT$24,594 |
| 500 | NT$98.29400 | NT$49,147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$89.96400 | NT$224,910 |

