ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9867QXW20XUMA1

DigiKey Part Number
TLE9867QXW20XUMA1TR-ND - Tape & Reel (TR)
TLE9867QXW20XUMA1CT-ND - Cut Tape (CT)
TLE9867QXW20XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9867QXW20XUMA1
Description
IC SOC MOTOR DRIVER 48VQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
10
Manufacturer
Infineon Technologies
Voltage - Supply
5.5V ~ 28V
Series
Operating Temperature
-40°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M3
Package / Case
48-VFQFN Exposed Pad
Program Memory Type
FLASH (128kB)
Supplier Device Package
PG-VQFN-48-29
RAM Size
6K x 8
Base Product Number
Interface
LIN, SSI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,068
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$126.00000NT$126
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$114.80760NT$287,019
Manufacturers Standard Package