Ultraviolet (UV) Emitter 390nm ~ 400nm 3.7V 1.2A 120° 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-C39CTOU5

DigiKey Part Number
1830-1203-2-ND - Tape & Reel (TR)
1830-1203-1-ND - Cut Tape (CT)
1830-1203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-C39CTOU5
Description
TOP VIEW 3939 3.9X3.9X1.53
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 390nm ~ 400nm 3.7V 1.2A 120° 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.7V
Manufacturer
Inolux
Viewing Angle
120°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ultraviolet (UV)
Package / Case
1616 (4040 Metric)
Current - DC Forward (If) (Max)
1.2A
Base Product Number
Wavelength
390nm ~ 400nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$343.00000NT$343
10NT$262.80000NT$2,628
100NT$215.58000NT$21,558
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$194.99200NT$97,496
1,000NT$188.31400NT$188,314
1,500NT$184.89533NT$277,343
Manufacturers Standard Package