Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S63WTB

DigiKey Part Number
1830-IN-S63WTBTR-ND - Tape & Reel (TR)
1830-IN-S63WTBCT-ND - Cut Tape (CT)
1830-IN-S63WTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S63WTB
Description
LED BLUE CLEAR 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,610
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$13.00000NT$13
10NT$8.60000NT$86
100NT$6.07000NT$607
500NT$4.93200NT$2,466
1,000NT$4.55500NT$4,555
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$4.06867NT$12,206
6,000NT$3.82050NT$22,923
9,000NT$3.69300NT$33,237
15,000NT$3.54893NT$53,234
21,000NT$3.46324NT$72,728
30,000NT$3.37960NT$101,388
Manufacturers Standard Package