Image for IRAM136-3063B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAM136-3063B2

DigiKey Part Number
2156-IRAM136-3063B2-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRAM136-3063B2
Description
IGBT IPM 600V 30A 22-PWRSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 30 A 22-PowerSIP Module, 18 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
Packaging
Bulk
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
30 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
22-PowerSIP Module, 18 Leads, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,033
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate NT$3,029 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:14033
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
8NT$1,209.12500NT$9,673