
FWB100018A-11B | |
|---|---|
DigiKey Part Number | EPS435-ND |
Manufacturer | |
Manufacturer Product Number | FWB100018A-11B |
Description | AC/DC DESKTOP ADAPTER 18V 99W |
Customer Reference | |
Detailed Description | 18V 99 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 99 W |
Manufacturer Inventus Power | No Load Power Consumption 500mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector DIN, 5 Pin |
Form Desktop (Class I) | Cord Length 72" (1.83m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm) |
Voltage - Output 18V | Approval Agency CB, cTUVus, UL |
Current - Output (Max) 5.5A | Weight 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,160.00000 | NT$3,160 |
| 5 | NT$2,906.00000 | NT$14,530 |

