
IO-BP176003-M3MBL | |
|---|---|
DigiKey Part Number | 1937-1058-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176003-M3MBL |
Description | CABLE SHARK BLUE CONN STEREO 3' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$697.00000 | NT$697 |
| 10 | NT$592.30000 | NT$5,923 |
| 25 | NT$555.16000 | NT$13,879 |
| 50 | NT$528.68000 | NT$26,434 |
| 100 | NT$503.45000 | NT$50,345 |
| 250 | NT$471.95600 | NT$117,989 |
| 500 | NT$449.45600 | NT$224,728 |

