Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-BP176015-M3MBL

DigiKey Part Number
1937-1073-ND
Manufacturer
Manufacturer Product Number
IO-BP176015-M3MBL
Description
CABLE SHARK BLUE CONN STEREO 15'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 6.35mm (1/4", 0.25")
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Channels
Stereo (3 Conductor, TRS)
Length
15.0' (4.57m)
Color
Black
Shielding
Shielded
Usage
Headphones, Patch Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$1,086.00000NT$1,086
10NT$923.20000NT$9,232
25NT$865.40000NT$21,635
50NT$824.10000NT$41,205
100NT$784.80000NT$78,480
250NT$735.71600NT$183,929
500NT$706.24800NT$353,124
Manufacturers Standard Package