
IO-BP176050-M3MBL | |
|---|---|
DigiKey Part Number | 1937-1088-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176050-M3MBL |
Description | CABLE SHARK BLUE CONN STEREO 50' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 50.0' (15.24m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,101.00000 | NT$2,101 |
| 10 | NT$1,785.80000 | NT$17,858 |
| 25 | NT$1,674.00000 | NT$41,850 |
| 50 | NT$1,594.16000 | NT$79,708 |
| 100 | NT$1,518.17000 | NT$151,817 |

