
IO-EC-X | |
|---|---|
DigiKey Part Number | 1937-1041-ND |
Manufacturer | |
Manufacturer Product Number | IO-EC-X |
Description | PRO CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Zinc, Die Cast | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$391.00000 | NT$391 |
| 10 | NT$332.20000 | NT$3,322 |
| 30 | NT$307.36667 | NT$9,221 |
| 50 | NT$296.50000 | NT$14,825 |
| 100 | NT$282.34000 | NT$28,234 |
| 250 | NT$264.67600 | NT$66,169 |
| 500 | NT$252.05400 | NT$126,027 |
| 1,000 | NT$240.03700 | NT$240,037 |

