
IO-PRCPTE-14-10-P | |
|---|---|
DigiKey Part Number | 1937-1030-ND |
Manufacturer | |
Manufacturer Product Number | IO-PRCPTE-14-10-P |
Description | CBL ASSY POWERLATCH TO 5-15P 10' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Powerlatch® A to NEMA 5-15P 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Powerlatch® A to NEMA 5-15P | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$952.00000 | NT$952 |
| 10 | NT$808.90000 | NT$8,089 |
| 25 | NT$758.24000 | NT$18,956 |
| 50 | NT$722.04000 | NT$36,102 |
| 100 | NT$687.61000 | NT$68,761 |
| 250 | NT$644.60400 | NT$161,151 |
| 500 | NT$613.88400 | NT$306,942 |

