20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead

LFSPXO018787

DigiKey Part Number
1923-LFSPXO018787TR-ND - Tape & Reel (TR)
1923-LFSPXO018787CT-ND - Cut Tape (CT)
1923-LFSPXO018787DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO018787
Description
XTAL OSC XO 20.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO018787 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830201878701Würth Elektronik5001923-830201878701CT-NDNT$59.00000Parametric Equivalent
In-Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$69.00000NT$69
10NT$59.90000NT$599
25NT$56.60000NT$1,415
50NT$54.28000NT$2,714
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$44.47300NT$44,473
Manufacturers Standard Package