

LFSPXO056289 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO056289TR-ND - Tape & Reel (TR) 1923-LFSPXO056289CT-ND - Cut Tape (CT) 1923-LFSPXO056289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO056289 |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO056289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$58.00000 | NT$58 |
| 10 | NT$50.50000 | NT$505 |
| 25 | NT$47.72000 | NT$1,193 |
| 50 | NT$45.74000 | NT$2,287 |
| 100 | NT$43.85000 | NT$4,385 |
| 250 | NT$41.46800 | NT$10,367 |
| 500 | NT$39.75200 | NT$19,876 |
| 1,000 | NT$38.10900 | NT$38,109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$35.64600 | NT$106,938 |
| 6,000 | NT$34.17633 | NT$205,058 |
| 9,000 | NT$33.34522 | NT$300,107 |

