
NDD-51SBRTT | |
|---|---|
DigiKey Part Number | 1003-3049-ND |
Manufacturer | |
Manufacturer Product Number | NDD-51SBRTT |
Description | CONN D-TYPE RCPT 51POS R/A SLDR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (0-80) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$25,763.00000 | NT$25,763 |

