
IXFQ140N20X3 | |
|---|---|
DigiKey Part Number | IXFQ140N20X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFQ140N20X3 |
Description | MOSFET N-CH 200V 140A TO3P |
Customer Reference | |
Detailed Description | N-Channel 200 V 140A (Tc) 520W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | IXFQ140N20X3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 127 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 520W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$503.00000 | NT$503 |

