New at DigiKey
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21SMX-H-F-D-C-24M0

DigiKey Part Number
1908-J21SMX-H-F-D-C-24M0TR-ND - Tape & Reel (TR)
1908-J21SMX-H-F-D-C-24M0CT-ND - Cut Tape (CT)
1908-J21SMX-H-F-D-C-24M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J21SMX-H-F-D-C-24M0
Description
CRYSTAL 24,0MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J21SMX-H-F-D-I-24M0Jauch Quartz3,0001908-J21SMX-H-F-D-I-24M0CT-NDNT$6.00000Parametric Equivalent
ABM11N-24.0000MHZ-10-D1X-T3Abracon LLC1,000535-ABM11N-24.0000MHZ-10-D1X-T3CT-NDNT$21.00000Parametric Equivalent
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$6.00000NT$6
10NT$5.00000NT$50
25NT$4.72000NT$118
50NT$4.52000NT$226
100NT$4.34000NT$434
250NT$4.10400NT$1,026
500NT$3.93200NT$1,966
1,000NT$3.77000NT$3,770
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$3.52600NT$10,578
6,000NT$3.38033NT$20,282
9,000NT$3.29778NT$29,680
15,000NT$3.19667NT$47,950
21,000NT$3.13176NT$65,767
30,000NT$3.06443NT$91,933
Manufacturers Standard Package