
J21SMX-H-F-D-I-24M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-H-F-D-I-24M0TR-ND - Tape & Reel (TR) 1908-J21SMX-H-F-D-I-24M0CT-ND - Cut Tape (CT) 1908-J21SMX-H-F-D-I-24M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-H-F-D-I-24M0 |
Description | CRYSTAL 24,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11N-24.0000MHZ-10-D1X-T3 | Abracon LLC | 1,000 | 535-ABM11N-24.0000MHZ-10-D1X-T3CT-ND | NT$21.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$5.10000 | NT$51 |
| 25 | NT$4.80000 | NT$120 |
| 50 | NT$4.60000 | NT$230 |
| 100 | NT$4.41000 | NT$441 |
| 250 | NT$4.16800 | NT$1,042 |
| 500 | NT$3.99600 | NT$1,998 |
| 1,000 | NT$3.83100 | NT$3,831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.58300 | NT$10,749 |
| 6,000 | NT$3.43483 | NT$20,609 |
| 9,000 | NT$3.35100 | NT$30,159 |
| 15,000 | NT$3.24820 | NT$48,723 |
| 21,000 | NT$3.18229 | NT$66,828 |
| 30,000 | NT$3.11390 | NT$93,417 |

