
J21SMX-H-F-E-C-25M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-H-F-E-C-25M0TR-ND - Tape & Reel (TR) 1908-J21SMX-H-F-E-C-25M0CT-ND - Cut Tape (CT) 1908-J21SMX-H-F-E-C-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-H-F-E-C-25M0 |
Description | CRYSTAL 25,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$4.90000 | NT$49 |
| 25 | NT$4.64000 | NT$116 |
| 50 | NT$4.46000 | NT$223 |
| 100 | NT$4.27000 | NT$427 |
| 250 | NT$4.03600 | NT$1,009 |
| 500 | NT$3.87000 | NT$1,935 |
| 1,000 | NT$3.70900 | NT$3,709 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.46900 | NT$10,407 |
| 6,000 | NT$3.32550 | NT$19,953 |
| 9,000 | NT$3.24433 | NT$29,199 |
| 15,000 | NT$3.14493 | NT$47,174 |
| 21,000 | NT$3.08110 | NT$64,703 |
| 30,000 | NT$3.01487 | NT$90,446 |

