New at DigiKey
25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21SMX-H-F-E-C-25M0

DigiKey Part Number
1908-J21SMX-H-F-E-C-25M0TR-ND - Tape & Reel (TR)
1908-J21SMX-H-F-E-C-25M0CT-ND - Cut Tape (CT)
1908-J21SMX-H-F-E-C-25M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J21SMX-H-F-E-C-25M0
Description
CRYSTAL 25,0MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$6.00000NT$6
10NT$4.90000NT$49
25NT$4.64000NT$116
50NT$4.46000NT$223
100NT$4.27000NT$427
250NT$4.03600NT$1,009
500NT$3.87000NT$1,935
1,000NT$3.70900NT$3,709
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$3.46900NT$10,407
6,000NT$3.32550NT$19,953
9,000NT$3.24433NT$29,199
15,000NT$3.14493NT$47,174
21,000NT$3.08110NT$64,703
30,000NT$3.01487NT$90,446
Manufacturers Standard Package