New at DigiKey
27 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21SMX-K-F-D-I-27M0

DigiKey Part Number
1908-J21SMX-K-F-D-I-27M0TR-ND - Tape & Reel (TR)
1908-J21SMX-K-F-D-I-27M0CT-ND - Cut Tape (CT)
1908-J21SMX-K-F-D-I-27M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J21SMX-K-F-D-I-27M0
Description
CRYSTAL 27,0MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$6.00000NT$6
10NT$5.10000NT$51
25NT$4.80000NT$120
50NT$4.60000NT$230
100NT$4.41000NT$441
250NT$4.16800NT$1,042
500NT$3.99600NT$1,998
1,000NT$3.83100NT$3,831
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$3.58300NT$10,749
6,000NT$3.43483NT$20,609
9,000NT$3.35100NT$30,159
15,000NT$3.24820NT$48,723
21,000NT$3.18229NT$66,828
30,000NT$3.11390NT$93,417
Manufacturers Standard Package