
O 0,032768-JO22-G-1V3-1-T1-OP-LF | |
|---|---|
DigiKey Part Number | 1908-O0,032768-JO22-G-1V3-1-T1-OP-LFTR-ND - Tape & Reel (TR) 1908-O0,032768-JO22-G-1V3-1-T1-OP-LFCT-ND - Cut Tape (CT) 1908-O0,032768-JO22-G-1V3-1-T1-OP-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 0,032768-JO22-G-1V3-1-T1-OP-LF |
Description | OSC XO 32.768KHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 245µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$45.00000 | NT$45 |
| 10 | NT$39.00000 | NT$390 |
| 25 | NT$36.84000 | NT$921 |
| 50 | NT$35.34000 | NT$1,767 |
| 100 | NT$33.88000 | NT$3,388 |
| 250 | NT$32.03600 | NT$8,009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$30.71200 | NT$15,356 |
| 1,000 | NT$29.44200 | NT$29,442 |
| 1,500 | NT$28.72400 | NT$43,086 |
| 2,500 | NT$27.84480 | NT$69,612 |
| 3,500 | NT$27.28057 | NT$95,482 |
| 5,000 | NT$26.69540 | NT$133,477 |

