
O 0,032768-JO32-G-1V3-1-T1-OP-LF | |
|---|---|
DigiKey Part Number | 1908-O0,032768-JO32-G-1V3-1-T1-OP-LFTR-ND - Tape & Reel (TR) 1908-O0,032768-JO32-G-1V3-1-T1-OP-LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | O 0,032768-JO32-G-1V3-1-T1-OP-LF |
Description | OSC XO 32.768KHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 33.5µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$45.00000 | NT$45 |
| 10 | NT$39.30000 | NT$393 |
| 25 | NT$37.20000 | NT$930 |
| 50 | NT$35.66000 | NT$1,783 |
| 100 | NT$34.18000 | NT$3,418 |
| 250 | NT$32.32800 | NT$8,082 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$30.99000 | NT$15,495 |
| 1,000 | NT$29.70900 | NT$29,709 |
| 1,500 | NT$28.98467 | NT$43,477 |
| 2,500 | NT$28.09720 | NT$70,243 |
| 3,500 | NT$27.52800 | NT$96,348 |
| 5,000 | NT$26.93740 | NT$134,687 |

