
O 12,80-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1028-2-ND - Tape & Reel (TR) 1908-1028-1-ND - Cut Tape (CT) 1908-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 12,80-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 12.8000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STC22K33P48-12.800M | Suntsu Electronics, Inc. | 100 | 2388-STC22K33P48-12.800M-ND | NT$89.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$120.00000 | NT$120 |
| 10 | NT$104.70000 | NT$1,047 |
| 25 | NT$99.04000 | NT$2,476 |
| 50 | NT$94.92000 | NT$4,746 |
| 100 | NT$91.00000 | NT$9,100 |
| 250 | NT$86.06400 | NT$21,516 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$82.51200 | NT$41,256 |
| 1,000 | NT$79.10700 | NT$79,107 |
| 1,500 | NT$77.18333 | NT$115,775 |
| 2,500 | NT$74.82680 | NT$187,067 |
| 3,500 | NT$73.31543 | NT$256,604 |
| 5,000 | NT$71.74800 | NT$358,740 |

