
O 25,0-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1034-2-ND - Tape & Reel (TR) 1908-1034-1-ND - Cut Tape (CT) 1908-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 25,0-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 25.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$121.00000 | NT$121 |
| 10 | NT$105.30000 | NT$1,053 |
| 25 | NT$99.60000 | NT$2,490 |
| 50 | NT$95.50000 | NT$4,775 |
| 100 | NT$91.55000 | NT$9,155 |
| 250 | NT$86.58000 | NT$21,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$83.00400 | NT$41,502 |
| 1,000 | NT$79.57900 | NT$79,579 |
| 1,500 | NT$77.64333 | NT$116,465 |
| 2,500 | NT$75.27320 | NT$188,183 |
| 3,500 | NT$73.75314 | NT$258,136 |

