
O 26,0-JT21ETE-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O26,0-JT21ETE-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JT21ETE-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O26,0-JT21ETE-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT21ETE-A-K-3,3-LF |
Description | OSC TCXO 26MHZ 3.3V CLPSNWV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5.5µA |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$144.00000 | NT$144 |
| 10 | NT$125.10000 | NT$1,251 |
| 25 | NT$118.28000 | NT$2,957 |
| 50 | NT$113.40000 | NT$5,670 |
| 100 | NT$108.71000 | NT$10,871 |
| 250 | NT$102.81200 | NT$25,703 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$98.56800 | NT$49,284 |
| 1,000 | NT$94.50400 | NT$94,504 |
| 1,500 | NT$92.20600 | NT$138,309 |
| 2,500 | NT$89.39320 | NT$223,483 |
| 3,500 | NT$87.58857 | NT$306,560 |

