30 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 30,0-JT22S-B-K-3,3-LF

DigiKey Part Number
1908-1040-2-ND - Tape & Reel (TR)
1908-1040-1-ND - Cut Tape (CT)
1908-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 30,0-JT22S-B-K-3,3-LF
Description
XTAL OSC TCXO 30.0000MHZ SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,603
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$121.00000NT$121
10NT$105.30000NT$1,053
25NT$99.60000NT$2,490
50NT$95.50000NT$4,775
100NT$91.55000NT$9,155
250NT$86.58000NT$21,645
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$83.00400NT$41,502
1,000NT$79.57900NT$79,579
1,500NT$77.64333NT$116,465
2,500NT$75.27320NT$188,183
3,500NT$73.75314NT$258,136
Manufacturers Standard Package