
O 30,0-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1040-2-ND - Tape & Reel (TR) 1908-1040-1-ND - Cut Tape (CT) 1908-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 30,0-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 30.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$121.00000 | NT$121 |
| 10 | NT$105.30000 | NT$1,053 |
| 25 | NT$99.60000 | NT$2,490 |
| 50 | NT$95.50000 | NT$4,775 |
| 100 | NT$91.55000 | NT$9,155 |
| 250 | NT$86.58000 | NT$21,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$83.00400 | NT$41,502 |
| 1,000 | NT$79.57900 | NT$79,579 |
| 1,500 | NT$77.64333 | NT$116,465 |
| 2,500 | NT$75.27320 | NT$188,183 |
| 3,500 | NT$73.75314 | NT$258,136 |

