
O 38,40-JT21ETE-A-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,40-JT21ETE-A-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT21ETE-A-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT21ETE-A-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT21ETE-A-P-3,3-LF |
Description | OSC TCXO 38.4MHZ 3.3V CLPSNWV SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5.5µA |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$189.00000 | NT$189 |
| 10 | NT$164.10000 | NT$1,641 |
| 25 | NT$155.16000 | NT$3,879 |
| 50 | NT$148.74000 | NT$7,437 |
| 100 | NT$142.60000 | NT$14,260 |
| 250 | NT$135.92400 | NT$33,981 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$129.30800 | NT$64,654 |
| 1,000 | NT$123.98000 | NT$123,980 |
| 1,500 | NT$120.96867 | NT$181,453 |
| 2,500 | NT$117.28200 | NT$293,205 |

