
O 39,0-JT21ETE-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O39,0-JT21ETE-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O39,0-JT21ETE-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O39,0-JT21ETE-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 39,0-JT21ETE-A-K-3,3-LF |
Description | OSC TCXO 39MHZ 3.3V CLPSNWV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5.5µA |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$153.00000 | NT$153 |
| 10 | NT$132.40000 | NT$1,324 |
| 25 | NT$125.20000 | NT$3,130 |
| 50 | NT$120.02000 | NT$6,001 |
| 100 | NT$115.05000 | NT$11,505 |
| 250 | NT$108.81600 | NT$27,204 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$104.32400 | NT$52,162 |
| 1,000 | NT$100.02300 | NT$100,023 |
| 1,500 | NT$97.59200 | NT$146,388 |
| 2,500 | NT$94.61560 | NT$236,539 |
| 3,500 | NT$92.70571 | NT$324,470 |

