
O 50,0-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1052-2-ND - Tape & Reel (TR) 1908-1052-1-ND - Cut Tape (CT) 1908-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 50,0-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 50.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$132.00000 | NT$132 |
| 10 | NT$114.70000 | NT$1,147 |
| 25 | NT$108.40000 | NT$2,710 |
| 50 | NT$103.94000 | NT$5,197 |
| 100 | NT$99.64000 | NT$9,964 |
| 250 | NT$94.23200 | NT$23,558 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$90.34200 | NT$45,171 |
| 1,000 | NT$86.61500 | NT$86,615 |
| 1,500 | NT$84.50867 | NT$126,763 |
| 2,500 | NT$81.92960 | NT$204,824 |
| 3,500 | NT$80.27543 | NT$280,964 |

