52 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 52,0-JO11-C-1V3-1-T1-LF

DigiKey Part Number
1908-O52,0-JO11-C-1V3-1-T1-LFTR-ND - Tape & Reel (TR)
1908-O52,0-JO11-C-1V3-1-T1-LFCT-ND - Cut Tape (CT)
1908-O52,0-JO11-C-1V3-1-T1-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 52,0-JO11-C-1V3-1-T1-LF
Description
XTAL OSC XO 52 MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
1.8V ~ 3.6V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
4mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,945
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$61.00000NT$61
10NT$52.80000NT$528
25NT$49.96000NT$1,249
50NT$47.90000NT$2,395
100NT$45.92000NT$4,592
250NT$43.42400NT$10,856
500NT$41.62800NT$20,814
1,000NT$39.90900NT$39,909
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$37.32900NT$111,987
6,000NT$35.79000NT$214,740
9,000NT$34.91989NT$314,279
Manufacturers Standard Package