
O 52,0-JT11S-E-K-1,8-LF | |
|---|---|
DigiKey Part Number | 1908-O52,0-JT11S-E-K-1,8-LFTR-ND - Tape & Reel (TR) 1908-O52,0-JT11S-E-K-1,8-LFCT-ND - Cut Tape (CT) 1908-O52,0-JT11S-E-K-1,8-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 52,0-JT11S-E-K-1,8-LF |
Description | XTAL OSC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency | Height - Seated (Max) 0.022" (0.55mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$64.00000 | NT$64 |
| 10 | NT$55.50000 | NT$555 |
| 25 | NT$52.52000 | NT$1,313 |
| 50 | NT$50.36000 | NT$2,518 |
| 100 | NT$48.27000 | NT$4,827 |
| 250 | NT$45.65200 | NT$11,413 |
| 500 | NT$43.76600 | NT$21,883 |
| 1,000 | NT$41.95800 | NT$41,958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$39.24667 | NT$117,740 |
| 6,000 | NT$37.62833 | NT$225,770 |
| 9,000 | NT$36.71389 | NT$330,425 |

